Part Details for 2N2907AUB1 by STMicroelectronics
Overview of 2N2907AUB1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907AUB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2N2907AUB1-ND
|
DigiKey | RAD-HARD 60 V, 0.6 A PNP TRANSIS Min Qty: 1 Lead time: 52 Weeks Container: Tray |
100 In Stock |
|
$99.7883 / $112.7400 | Buy Now |
DISTI #
2N2907AUB1
|
Avnet Americas | Trans GP BJT PNP 60V 0.5A 4-Pin UB Waffle - Bulk (Alt: 2N2907AUB1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
DISTI #
511-2N2907AUB1
|
Mouser Electronics | Bipolar Transistors - BJT Rad-Hard 60 V, 0.6 A PNP transistor - Engineering model | 0 |
|
$104.8800 / $118.4400 | Order Now |
DISTI #
V37:1799_22299855
|
Arrow Electronics | Trans GP BJT PNP 60V 0.5A 730mW 4-Pin LCC-3UB Tray Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2345 | Americas - 100 |
|
$92.2300 / $104.1900 | Buy Now |
DISTI #
74063467
|
Verical | Trans GP BJT PNP 60V 0.5A 730mW 4-Pin LCC-3UB Tray Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 100 |
|
$92.2300 / $104.1900 | Buy Now |
DISTI #
2N2907AUB1
|
Avnet Americas | Trans GP BJT PNP 60V 0.5A 4-Pin UB Waffle - Bulk (Alt: 2N2907AUB1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ |
Part Details for 2N2907AUB1
2N2907AUB1 CAD Models
2N2907AUB1 Part Data Attributes:
|
2N2907AUB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2907AUB1
STMicroelectronics
Rad-Hard 60 V, 0.6 A PNP transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, UB-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |