Part Details for 2N2907AUB by TT Electronics plc
Overview of 2N2907AUB by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT PNP G.P. Transistor 3 Pin RoHS: Not Compliant | 551 |
|
$21.4600 / $22.6900 | Buy Now |
DISTI #
2N2907AUB
|
TTI | Bipolar Transistors - BJT PNP G.P. Transistor 3 Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 10 Container: WAFL | Americas - 0 |
|
$20.9700 / $21.3900 | Buy Now |
DISTI #
SMC-2N2907AUB
|
Sensible Micro Corporation | Transistor, Pnp, 60V, 0.6A, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1530 Container: Tape & Reel | 41 |
|
$16.4435 / $17.6945 | RFQ |