Part Details for 2N2907AUB by Microchip Technology Inc
Overview of 2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2721
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2907AUB Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 / $5.7900 | Buy Now |
DISTI #
2N2907AUBMS-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2426 In Stock |
|
$5.7900 / $6.2300 | Buy Now |
DISTI #
2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: 2N2907AUB) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $6.2300 | Buy Now |
DISTI #
494-2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 2519 |
|
$5.7900 / $6.2300 | Buy Now |
DISTI #
2N2907AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1166 Alternates Available |
|
$5.2400 / $6.2300 | Buy Now |
DISTI #
66979050
|
Verical | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 10 Package Multiple: 5 Date Code: 2234 | Americas - 85 |
|
$7.5995 / $8.3485 | Buy Now |
DISTI #
2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: 2N2907AUB) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $6.2300 | Buy Now |
|
Ameya Holding Limited | 2N2907AUB Series 60 V 600 mA SMT PNP Small Signal Silicon Transistor - UB-3 | 427 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 56 Package Multiple: 1 | 0 |
|
$5.4300 / $6.5400 | Buy Now |
DISTI #
2N2907AUB
|
Avnet Silica | Trans GP BJT PNP 60V 0.6A 3-Pin UB (Alt: 2N2907AUB) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N2907AUB
2N2907AUB CAD Models
2N2907AUB Part Data Attributes:
|
2N2907AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2907AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.16 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2907AUB
This table gives cross-reference parts and alternative options found for 2N2907AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | Semicoa Semiconductors | 2N2907AUB vs JANTXV2N2907AUB |
JAN2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N2907AUB vs JAN2N2907AUB |
JANTX2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N2907AUB vs JANTX2N2907AUB |
JANS2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | 2N2907AUB vs JANS2N2907AUB |