Part Details for 2N2907AUB/TR by Microchip Technology Inc
Overview of 2N2907AUB/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2722
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2907AUB/TR Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $5.9500 | Buy Now |
DISTI #
150-2N2907AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 139 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9500 | Buy Now |
DISTI #
2N2907AUB/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R - Tape and Reel (Alt: 2N2907AUB/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.7200 / $6.3900 | Buy Now |
DISTI #
494-2N2907AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$5.9500 | Order Now |
DISTI #
2N2907AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.4100 / $6.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4500 / $6.9500 | Buy Now | |
DISTI #
2N2907AUB/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R - Tape and Reel (Alt: 2N2907AUB/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.7200 / $6.3900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5900 / $6.7400 | Buy Now |
DISTI #
2N2907AUB/TR
|
Avnet Silica | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R (Alt: 2N2907AUB/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N2907AUB/TR
|
EBV Elektronik | Transistor GP BJT PNP 60V 600mA 3-Pin SMD T/R (Alt: 2N2907AUB/TR) RoHS: Compliant Min Qty: 139 Package Multiple: 1 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for 2N2907AUB/TR
2N2907AUB/TR CAD Models
2N2907AUB/TR Part Data Attributes:
|
2N2907AUB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2907AUB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |