Part Details for 2N2907AUA by Microchip Technology Inc
Overview of 2N2907AUA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0679
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip 2N2907AUA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $20.9400 | Buy Now |
DISTI #
2N2907AUA
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 4-Pin SMD - Bulk (Alt: 2N2907AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1300 / $22.5500 | Buy Now |
DISTI #
2N2907AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 4-Pin SMD - Tape and Reel (Alt: 2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$20.2900 / $22.7300 | Buy Now |
DISTI #
2N2907AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
892 Alternates Available |
|
$19.0000 / $22.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.0000 / $41.8900 | Buy Now | |
DISTI #
2N2907AUA
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 4-Pin SMD - Bulk (Alt: 2N2907AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1300 / $22.5500 | Buy Now |
DISTI #
2N2907AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 4-Pin SMD - Tape and Reel (Alt: 2N2907AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$20.2900 / $22.7300 | Buy Now |
|
Ameya Holding Limited | TRANS PNP 60V 0.6A SMD | 853 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.6500 / $23.0100 | Buy Now |
DISTI #
2N2907AUA
|
Avnet Silica | Trans GP BJT PNP 60V 600mA 4-Pin SMD (Alt: 2N2907AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N2907AUA
2N2907AUA CAD Models
2N2907AUA Part Data Attributes:
|
2N2907AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2907AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.16 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2907AUA
This table gives cross-reference parts and alternative options found for 2N2907AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LCC-4 | Silicon Transistor Corporation | 2N2907AUA vs JAN2N2907AUA |
JAN2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N2907AUA vs JAN2N2907AUA |
61083-001 | Small Signal Bipolar Transistor, 0.15A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, SURFACE MOUNT PACKAGE-4 | Micropac Industries Inc | 2N2907AUA vs 61083-001 |
JANTXV2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | TT Electronics OPTEK Technology | 2N2907AUA vs JANTXV2N2907AUA |
JANS2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N2907AUA vs JANS2N2907AUA |
2N2907AUAE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | 2N2907AUA vs 2N2907AUAE3 |
2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | TT Electronics OPTEK Technology | 2N2907AUA vs 2N2907AUA |
JANTXV2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | 2N2907AUA vs JANTXV2N2907AUA |
2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | 2N2907AUA vs 2N2907AUA |
JAN2N2907AUA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-4 | TT Electronics OPTEK Technology | 2N2907AUA vs JAN2N2907AUA |