Part Details for 2N2907AE4 by Microchip Technology Inc
Overview of 2N2907AE4 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2907AE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1659
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N2907AE4 Min Qty: 218 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.7600 | Buy Now |
DISTI #
2N2907AE4-ND
|
DigiKey | TRANS PNP 60V 0.6A TO18 Min Qty: 218 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
2N2907AE4
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: 2N2907AE4) RoHS: Not Compliant Min Qty: 218 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $4.0500 | Buy Now |
DISTI #
2N2907AE4/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Tape and Reel (Alt: 2N2907AE4/TR) RoHS: Compliant Min Qty: 417 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-2N2907AE4
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Compliant | 90 |
|
$3.7600 / $4.0500 | Buy Now |
DISTI #
2N2907AE4
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4100 / $4.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 218 Package Multiple: 1 | 0 |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9500 / $5.7300 | Buy Now | |
DISTI #
2N2907AE4
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: 2N2907AE4) RoHS: Not Compliant Min Qty: 218 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $4.0500 | Buy Now |
DISTI #
2N2907AE4/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Tape and Reel (Alt: 2N2907AE4/TR) RoHS: Compliant Min Qty: 417 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for 2N2907AE4
2N2907AE4 CAD Models
2N2907AE4 Part Data Attributes:
|
2N2907AE4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2907AE4
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2907AE4
This table gives cross-reference parts and alternative options found for 2N2907AE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907AE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | 2N2907AE4 vs 2N2907AE3 |
JANS2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | 2N2907AE4 vs JANS2N2907A |
2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | 2N2907AE4 vs 2N2907A |
JANTX2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | 2N2907AE4 vs JANTX2N2907A |
JANTXV2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | 2N2907AE4 vs JANTXV2N2907A |
JAN2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | 2N2907AE4 vs JAN2N2907A |