Part Details for 2N2907A by Suzhou Good-Ark Electronics Co Ltd
Overview of 2N2907A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-2N2907A-ND
|
DigiKey | TRANSISTOR, PNP, -60V, -0.60A, T Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1482 In Stock |
|
$0.8125 / $1.9400 | Buy Now |