Part Details for 2N2907A by NTE Electronics Inc
Overview of 2N2907A by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2N2907A-ND
|
DigiKey | TRANS PNP 60V 0.6A TO18 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1419 In Stock |
|
$0.9000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 RoHS: Compliant |
735 In Stock |
|
$0.8860 / $1.3700 | Buy Now |
|
Master Electronics | Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 RoHS: Compliant |
735 In Stock |
|
$0.8860 / $1.3700 | Buy Now |
Part Details for 2N2907A
2N2907A CAD Models
2N2907A Part Data Attributes:
|
2N2907A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N2907A
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |