Part Details for 2N2907A by Lumimax Optoelectronic Technology
Overview of 2N2907A by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-2N2907A-ND
|
DigiKey | TRANS PNP EBC -0.6A 60V TO-92 Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.0680 / $0.2800 | Buy Now |