-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2907A by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N2907ACT-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1601 In Stock |
|
$0.0157 / $0.1500 | Buy Now |
DISTI #
637-2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 60V, 600mA, PNP RoHS: Compliant | 7209 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
E02:0323_06674131
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | Europe - 12000 |
|
$0.0171 / $0.0313 | Buy Now |
DISTI #
E32:1076_06674131
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Europe - 2324 |
|
$0.0117 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 60V - 600mA - PNP RoHS: Compliant | 0 |
|
$0.0128 / $0.0192 | Buy Now |
DISTI #
18966940
|
Verical | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0172 / $0.0315 | Buy Now |
DISTI #
79014451
|
Verical | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2925 Package Multiple: 25 | Americas - 3625 |
|
$0.0188 / $0.0241 | Buy Now |
DISTI #
78436950
|
Verical | Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 396 Package Multiple: 1 Date Code: 2225 | Americas - 2324 |
|
$0.0118 | Buy Now |
DISTI #
2N2907A-DIO
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 625mW, TO92 Min Qty: 25 | 3625 |
|
$0.0150 / $0.0406 | Buy Now |
DISTI #
2N2907A
|
IBS Electronics | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0162 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N2907A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N2907A
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for 2N2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2907A | Micropac Industries Inc | Check for Price | Transistor, | 2N2907A vs 2N2907A |