-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N2907APBFREE-ND
|
DigiKey | TRANS PNP 60V 0.6A TO18 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3281 In Stock |
|
$0.9900 / $2.3600 | Buy Now |
DISTI #
2N2907A PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N2907A PBFREE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.0296 / $1.1495 | Buy Now |
DISTI #
610-2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur SS RoHS: Compliant | 3882 |
|
$1.0000 / $2.2700 | Buy Now |
|
Future Electronics | 2N2907A Series 60 V 600 mA PNP Through Hole Silicon Transistor - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 6170Bulk |
|
$1.0900 / $1.2400 | Buy Now |
DISTI #
78958436
|
Verical | Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18 Box Min Qty: 2000 Package Multiple: 2000 Date Code: 2340 | Americas - 6000 |
|
$1.6850 | Buy Now |
DISTI #
2N2907A PBFREE
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N2907A PBFREE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.0296 / $1.1495 | Buy Now |
DISTI #
2N2907A-CEN
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 0.4W, TO18 Min Qty: 1 | 15 |
|
$1.5700 / $2.1300 | Buy Now |
DISTI #
SMC-2N2907A PBFREE
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 249 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$1.4300 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy