Part Details for 2N2906AUA/TR by Microchip Technology Inc
Overview of 2N2906AUA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2906AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0678
|
Newark | Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip 2N2906AUA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $26.6400 | Buy Now |
DISTI #
150-2N2906AUA/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A 4SMD Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.6401 | Buy Now |
DISTI #
2N2906AUA/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 4-Pin UA - Tape and Reel (Alt: 2N2906AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-2N2906AUA/TR
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$28.6900 | Order Now |
DISTI #
2N2906AUA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$28.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.4300 / $53.2700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.9900 / $29.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.4300 / $53.2700 | Buy Now |