Part Details for 2N2906 by National Semiconductor Corporation
Overview of 2N2906 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-18 | 31 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-18 | 21 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-18 | 12 |
|
$6.3000 / $9.4500 | Buy Now |
|
ES Components | NSC 2N2906 | 245 in Stock |
|
RFQ |
Part Details for 2N2906
2N2906 CAD Models
2N2906 Part Data Attributes
|
2N2906
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2906
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,40V V(BR)CEO,600MA I(C),TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |