Part Details for 2N2904 by Fairchild Semiconductor Corporation
Overview of 2N2904 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 73 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 202 |
|
$0.5250 / $1.1250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 7 |
|
$1.0176 / $1.2720 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 58 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for 2N2904
2N2904 CAD Models
2N2904 Part Data Attributes
|
2N2904
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
2N2904
Fairchild Semiconductor Corporation
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-5 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 200 MHz |