Part Details for 2N2896 by Motorola Mobility LLC
Overview of 2N2896 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 2N2896
2N2896 CAD Models
2N2896 Part Data Attributes
|
2N2896
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N2896
Motorola Mobility LLC
1000mA, 90V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.8 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2N2896
This table gives cross-reference parts and alternative options found for 2N2896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2896 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, | Microsemi Corporation | 2N2896 vs 2N2896 |
2N2896 | 90V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | onsemi | 2N2896 vs 2N2896 |
2N2896 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | 2N2896 vs 2N2896 |
2N2896 | 1000mA, 90V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N2896 vs 2N2896 |
2N2896 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N2896 vs 2N2896 |
2N2896G4 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N2896 vs 2N2896G4 |