Part Details for 2N2877 by Microchip Technology Inc
Overview of 2N2877 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2188
|
Newark | Power Bjt To-111 Rohs Compliant: Yes |Microchip 2N2877 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9900 / $221.5000 | Buy Now |
DISTI #
150-2N2877-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.5008 | Buy Now |
DISTI #
2N2877
|
Avnet Americas | Transistor BJT NPN 50V 5A TO-59 - Bulk (Alt: 2N2877) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$212.9900 / $238.5400 | Buy Now |
DISTI #
579-2N2877
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$238.5400 | Order Now |
DISTI #
2N2877
|
Microchip Technology Inc | Power BJT _ TO-111, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$238.5400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$236.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.9500 / $633.8100 | Buy Now |
|
NAC | Power BJT, TO-111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$207.7800 / $243.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$215.9500 / $633.8100 | Buy Now |