Part Details for 2N2853-1 by Advanced Semiconductor Inc
Overview of 2N2853-1 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Renewable Energy
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for 2N2853-1
2N2853-1 CAD Models
2N2853-1 Part Data Attributes
|
2N2853-1
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N2853-1
Advanced Semiconductor Inc
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.85 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 30 MHz |