Part Details for 2N2803 by Texas Instruments
Overview of 2N2803 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2803
2N2803 CAD Models
2N2803 Part Data Attributes
|
2N2803
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N2803
Texas Instruments
30mA, 20V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, T0-78, TO-78, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |