Part Details for 2N2553 by New Jersey Semiconductor Products Inc
Overview of 2N2553 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N2553
2N2553 CAD Models
2N2553 Part Data Attributes
|
2N2553
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2553
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 20V 3-Pin TO-18 Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |