Part Details for 2N2484ADCSM by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2484ADCSM by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2484ADCSM
2N2484ADCSM CAD Models
2N2484ADCSM Part Data Attributes
|
2N2484ADCSM
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2484ADCSM
TT Electronics Power and Hybrid / Semelab Limited
50mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | SMALL OUTLINE, R-CDSO-N6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2484ADCSM
This table gives cross-reference parts and alternative options found for 2N2484ADCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484ADCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2484ADCSM | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | 2N2484ADCSM vs 2N2484ADCSM |
2N2484ADCSM-JQR-AG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | 2N2484ADCSM vs 2N2484ADCSM-JQR-AG4 |
2N2484DCSMG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | 2N2484ADCSM vs 2N2484DCSMG4 |