Part Details for 2N2484 by National Semiconductor Corporation
Overview of 2N2484 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 56 |
|
$0.5100 / $0.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-18 | 2 |
|
$1.5000 | Buy Now |
|
ES Components | NSC 2N2484 BARE DIE | 293 in Stock |
|
RFQ |
Part Details for 2N2484
2N2484 CAD Models
2N2484 Part Data Attributes
|
2N2484
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2484
National Semiconductor Corporation
TRANSISTOR 50 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2N2484
This table gives cross-reference parts and alternative options found for 2N2484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2484 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2484 vs JANTX2N2484 |
JAN2N2484 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | Raytheon Semiconductor | 2N2484 vs JAN2N2484 |
JAN2N2484 | TRANSISTOR 50 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, CASE 22-03, TO-18, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2N2484 vs JAN2N2484 |
2N2484 | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N2484 vs 2N2484 |
2N2484 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N2484 vs 2N2484 |
2N2484 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | International Devices Inc | 2N2484 vs 2N2484 |
2N2484E3 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N2484 vs 2N2484E3 |
JANS2N2484 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2484 vs JANS2N2484 |
JANS2N2484 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N2484 vs JANS2N2484 |
2N2484G4 | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2484 vs 2N2484G4 |