Part Details for 2N2432A by Microchip Technology Inc
Results Overview of 2N2432A by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2432A Information
2N2432A by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2432A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1076
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N2432A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0600 / $79.1100 | Buy Now |
DISTI #
2N2432A
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin TO-18 - Bulk (Alt: 2N2432A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7421 / $76.6102 | Buy Now |
DISTI #
2N2432A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$85.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.9200 / $219.0600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.2100 / $86.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$77.9200 / $219.0600 | Buy Now |
Part Details for 2N2432A
2N2432A CAD Models
2N2432A Part Data Attributes
|
2N2432A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2432A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |