Part Details for 2N241A by Semitronics Corp
Overview of 2N241A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N241A
2N241A CAD Models
2N241A Part Data Attributes
|
2N241A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N241A
Semitronics Corp
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.18 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |