Part Details for 2N241A by Digitron Semiconductors
Overview of 2N241A by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 2N241A
2N241A CAD Models
2N241A Part Data Attributes
|
2N241A
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N241A
Digitron Semiconductors
TRANSISTOR,BJT,PNP,25V V(BR)CEO,200MA I(C),CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 60 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.18 W | |
Surface Mount | NO |