Part Details for 2N2405 by NTE Electronics Inc
Overview of 2N2405 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8234
|
Newark | Transistor, Npn, 90V, Transistor Polarity:Npn, Collector Emitter Voltage Max:90V, Continuous Collector Current:1A, Power Dissipation:1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhz, Product Range:-Rohs Compliant: Yes |Nte Electronics 2N2405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |