Part Details for 2N2405 by Crimson Semiconductor Inc
Overview of 2N2405 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2405
2N2405 CAD Models
2N2405 Part Data Attributes:
|
2N2405
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N2405
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 90 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N2405
This table gives cross-reference parts and alternative options found for 2N2405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | General Diode Corp | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Zetex / Diodes Inc | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | International Devices Inc | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N2405 vs 2N2405 |
2N2405 | Small Signal Bipolar Transistor, 1A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Ltd | 2N2405 vs 2N2405 |