Part Details for 2N2369 by SPC Multicomp
Overview of 2N2369 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6238
|
Newark | Switching Transistor, Npn, 15V, To-18, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Continuous Collector Current:200Ma, Power Dissipation:360Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Multicomp 2N2369 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9206850
|
element14 Asia-Pacific | TRANSISTOR, NPN, TO-18 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3091 / $0.5597 | Buy Now |
DISTI #
9206850
|
Farnell | TRANSISTOR, NPN, TO-18 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$0.3012 / $1.3552 | Buy Now |
Part Details for 2N2369
2N2369 CAD Models
2N2369 Part Data Attributes:
|
2N2369
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N2369
SPC Multicomp
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for 2N2369
This table gives cross-reference parts and alternative options found for 2N2369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN2369A/D27Z-J05Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D27Z-J05Z |
PN2369A/D26Z-J60Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D26Z-J60Z |
PN2369A/D27Z-J35Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D27Z-J35Z |
PN2369A/D74Z-J05Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D74Z-J05Z |
NTM2369-T1B | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 2N2369 vs NTM2369-T1B |
PN2369A/D74Z-J18Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D74Z-J18Z |
PN2369A/D26Z-J05Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D26Z-J05Z |
MPS2369A18 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 2N2369 vs MPS2369A18 |
PN2369A/D27Z-J61Z | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N2369 vs PN2369A/D27Z-J61Z |
2N2369A | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | SPC Multicomp | 2N2369 vs 2N2369A |