Trigger Devices
2N2328
Description: Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-39, 3 PIN

Overview of 2N2328 by Advanced Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N2328 by Advanced Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2328 by Advanced Semiconductor Inc

2N2328
Advanced Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
2 mA
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
15 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
1600 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1.6 A
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N2328
    Advanced Semiconductor Inc
    Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-39, 3 PIN
    VS

Alternate Parts for 2N2328

This table gives cross-reference parts and alternative options found for 2N2328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation 2N2328 vs JANTX2N2328AS
JANTXV2N2328 Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation 2N2328 vs JANTXV2N2328
JANTX2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corporation 2N2328 vs JANTX2N2328AS
JANTXV2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) 2N2328 vs JANTXV2N2328AS
JANTX2N2328S Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corporation 2N2328 vs JANTX2N2328S
2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation 2N2328 vs 2N2328AS
JAN2N2328AS Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation 2N2328 vs JAN2N2328AS
JANTX2N2328S Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) 2N2328 vs JANTX2N2328S
JAN2N2328AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) 2N2328 vs JAN2N2328AS
2N2328 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation 2N2328 vs 2N2328
Part Number Description Manufacturer Compare
IS212 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries 2N2328 vs IS212
2N879 Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 Semitronics Corp 2N2328 vs 2N879
2N1874E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation 2N2328 vs 2N1874E3
2N1778 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, Semitronics Corp 2N2328 vs 2N1778
TIC126M-S Silicon Controlled Rectifier, 7500mA I(T), 600V V(DRM), Bourns Inc 2N2328 vs TIC126M-S
TYS406-2 4A, 200V, SCR, TO-220AB STMicroelectronics 2N2328 vs TYS406-2
C106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Central Semiconductor Corp 2N2328 vs C106A1
ID104E3 Silicon Controlled Rectifier, 0.785A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-18 Microsemi Corporation 2N2328 vs ID104E3
S1006BH 10A, 200V, SCR, TO-220AB STMicroelectronics 2N2328 vs S1006BH
S1008LS2 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N2328 vs S1008LS2

Related Parts for 2N2328

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2328 by Advanced Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2328 by Advanced Semiconductor Inc

Select Manufacturer
Which Manufacturer of 2N2328 would you like to use for your alert(s)?
  • Please alert me when 2N2328 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2328 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2328 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2328 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2328.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2328 by Advanced Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: