Part Details for 2N2324S by New Jersey Semiconductor Products Inc
Overview of 2N2324S by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2324S
2N2324S CAD Models
2N2324S Part Data Attributes
|
2N2324S
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2324S
New Jersey Semiconductor Products Inc
Thyristor SCR 100V 15A 3-Pin TO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 100 V | |
Trigger Device Type | SCR |