Part Details for 2N2323AS by Microsemi Corporation
Results Overview of 2N2323AS by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2323AS Information
2N2323AS by Microsemi Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N2323AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Triggering Devices | 221 |
|
RFQ |
Part Details for 2N2323AS
2N2323AS CAD Models
2N2323AS Part Data Attributes
|
2N2323AS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2323AS
Microsemi Corporation
Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-5, TO-5, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 220 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.3454 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2323AS
This table gives cross-reference parts and alternative options found for 2N2323AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2323AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N2323A | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2323AS vs JAN2N2323A |
JANTXV2N2323AS | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, | 2N2323AS vs JANTXV2N2323AS |
2N2323AS | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 | 2N2323AS vs 2N2323AS |
2N2323ASE3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | 2N2323AS vs 2N2323ASE3 |
JAN2N2323AS | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-5, | 2N2323AS vs JAN2N2323AS |
2N2323A | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN | 2N2323AS vs 2N2323A |
JANTXV2N2323AS | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 50V V(DRM), 1 Element, TO-39 | 2N2323AS vs JANTXV2N2323AS |
JAN2N2323AS | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2323AS vs JAN2N2323AS |