Part Details for 2N2222AUBC/TR by Microchip Technology Inc
Overview of 2N2222AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2165
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2222AUBC/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.0600 / $25.0300 | Buy Now |
DISTI #
150-2N2222AUBC/TR-ND
|
DigiKey | SMALL-SIGNAL BJT Min Qty: 100 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.0300 | Buy Now |
DISTI #
2N2222AUBC/TR
|
Avnet Americas | Transistor BJT NPN 50V 800mA 3-Pin UBC T/R - Tape and Reel (Alt: 2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$24.0600 / $26.9500 | Buy Now |
DISTI #
579-2N2222AUBC/TR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT | 0 |
|
$25.0300 | Order Now |
DISTI #
2N2222AUBC/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$26.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$26.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.9000 / $50.0500 | Buy Now | |
DISTI #
2N2222AUBC/TR
|
Avnet Americas | Transistor BJT NPN 50V 800mA 3-Pin UBC T/R - Tape and Reel (Alt: 2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$24.0600 / $26.9500 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.4800 / $27.5000 | Buy Now |
|
Master Electronics | 0 |
|
$23.9000 / $50.0500 | Buy Now |