Part Details for 2N2222AUB1 by STMicroelectronics
Overview of 2N2222AUB1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2N2222AUB1-ND
|
DigiKey | RAD-HARD 50 V, 0.8 A NPN TRANSIS Min Qty: 1 Lead time: 52 Weeks Container: Tray |
20 In Stock |
|
$81.0010 / $94.4000 | Buy Now |
DISTI #
2N2222AUB1
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 4-Pin UB - Bulk (Alt: 2N2222AUB1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
DISTI #
511-2N2222AUB1
|
Mouser Electronics | Bipolar Transistors - BJT Rad-Hard 50 V, 0.8 A NPN transistor - Engineering model | 0 |
|
$86.4700 / $97.7600 | Order Now |
DISTI #
V37:1799_22299697
|
Arrow Electronics | Trans GP BJT NPN 40V 0.8A 730mW 4-Pin LCC-3UB Tray Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2346 | Americas - 25 |
|
$75.3400 / $85.0600 | Buy Now |
DISTI #
73596469
|
Verical | Trans GP BJT NPN 40V 0.8A 730mW 4-Pin LCC-3UB Tray Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 25 |
|
$75.3400 / $85.0600 | Buy Now |
|
Quest Components | 8 |
|
$112.2336 / $124.7040 | Buy Now | |
DISTI #
2N2222AUB1
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 4-Pin UB - Bulk (Alt: 2N2222AUB1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 25 |
|
RFQ | |
|
Ameya Holding Limited | 45 |
|
RFQ |
Part Details for 2N2222AUB1
2N2222AUB1 CAD Models
2N2222AUB1 Part Data Attributes:
|
2N2222AUB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2222AUB1
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |