Part Details for 2N2222AUA/TR by Microchip Technology Inc
Overview of 2N2222AUA/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0646
|
Newark | 50 V Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip 2N2222AUA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $25.3400 | Buy Now |
DISTI #
150-2N2222AUA/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A 4SMD Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.3401 | Buy Now |
DISTI #
2N2222AUA/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 4-Pin SMD T/R - Tape and Reel (Alt: 2N2222AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.3600 / $27.2900 | Buy Now |
DISTI #
494-2N2222AUA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$25.3400 / $27.2900 | Order Now |
DISTI #
2N2222AUA/TR
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$23.0000 / $27.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.1900 / $50.6700 | Buy Now | |
DISTI #
2N2222AUA/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 4-Pin SMD T/R - Tape and Reel (Alt: 2N2222AUA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$24.3600 / $27.2900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.7700 / $27.8400 | Buy Now |
DISTI #
2N2222AUA/TR
|
Avnet Silica | Transistor GP BJT NPN 50V 800mA 4-Pin SMD T/R (Alt: 2N2222AUA/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.1900 / $50.6700 | Buy Now |
Part Details for 2N2222AUA/TR
2N2222AUA/TR CAD Models
2N2222AUA/TR Part Data Attributes:
|
2N2222AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222AUA/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |