Part Details for 2N2222ARUBTW by STMicroelectronics
Overview of 2N2222ARUBTW by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222ARUBTW
2N2222ARUBTW CAD Models
2N2222ARUBTW Part Data Attributes:
|
2N2222ARUBTW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2222ARUBTW
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-18 | |
Samacsys Manufacturer | STMicroelectronics |