Part Details for 2N2222ARUBG by STMicroelectronics
Overview of 2N2222ARUBG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222ARUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2222ARUBG
|
Avnet Americas | Trans GP BJT NPN 40V 800mA 4-Pin UB Waffle - Bulk (Alt: 2N2222ARUBG) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 2N2222ARUBG
2N2222ARUBG CAD Models
2N2222ARUBG Part Data Attributes:
|
2N2222ARUBG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2222ARUBG
STMicroelectronics
Rad-Hard 50 V, 0.8 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |