Part Details for 2N2222AE4 by Microchip Technology Inc
Overview of 2N2222AE4 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1653
|
Newark | 50 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N2222AE4 Min Qty: 223 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $3.6900 | Buy Now |
DISTI #
2N2222AE4-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 223 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6900 | Buy Now |
DISTI #
2N2222AE4
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: 2N2222AE4) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $3.9800 | Buy Now |
DISTI #
2N2222AE4/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: 2N2222AE4/TR) RoHS: Not Compliant Min Qty: 426 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-2N2222AE4
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 5 |
|
$3.6900 / $3.9800 | Buy Now |
DISTI #
2N2222AE4
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.3500 / $3.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8800 / $5.6500 | Buy Now | |
DISTI #
2N2222AE4/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: 2N2222AE4/TR) RoHS: Not Compliant Min Qty: 426 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
2N2222AE4
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: 2N2222AE4) RoHS: Not Compliant Min Qty: 223 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $3.9800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 88 Package Multiple: 1 | 0 |
|
$3.4600 / $4.1800 | Buy Now |