Part Details for 2N2222A by VPT Components
Overview of 2N2222A by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2222A
|
Avnet Americas | SMALL SIGNAL TRANSISTOR - Bulk (Alt: 2N2222A) RoHS: Not Compliant Min Qty: 572 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2N2222A
|
Avnet Americas | SMALL SIGNAL TRANSISTOR - Bulk (Alt: 2N2222A) RoHS: Not Compliant Min Qty: 572 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
ES Components | 2N2222A DIE | 0 in Stock |
|
RFQ |
Part Details for 2N2222A
2N2222A CAD Models
2N2222A Part Data Attributes:
|
2N2222A
VPT Components
Buy Now
Datasheet
|
Compare Parts:
2N2222A
VPT Components
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for 2N2222A
This table gives cross-reference parts and alternative options found for 2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222A | Small Signal Bipolar Transistor, | VPT Components | 2N2222A vs JANTX2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, | VPT Components | 2N2222A vs JANTXV2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, | VPT Components | 2N2222A vs JAN2N2222A |
JANS2N2222A | Small Signal Bipolar Transistor, | VPT Components | 2N2222A vs JANS2N2222A |