Part Details for 2N2222A by SPC Multicomp
Overview of 2N2222A by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2683
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 300 Mhz, 1.2 W, 800 Ma, 30 Rohs Compliant: Yes |Multicomp Pro 2N2222A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130789 |
|
$0.2130 / $0.2710 | Buy Now |
DISTI #
35C0690
|
Newark | Bipolar Transistor, Npn, 40V, To-18, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:800Ma, Power Dissipation:1.2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Multicomp Pro 2N2222A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2950 / $0.8080 | Buy Now |
DISTI #
9207120
|
element14 Asia-Pacific | TRANSISTOR, NPN, 40V, 800MA, TO-18 RoHS: Compliant Min Qty: 1 Container: Each | 137082 |
|
$0.2869 / $0.5819 | Buy Now |
DISTI #
9207120
|
Farnell | TRANSISTOR, NPN, 40V, 800MA, TO-18 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 125811 |
|
$0.3413 / $1.3677 | Buy Now |
|
South Electronics | 2N2222A | 475 |
|
RFQ |
Part Details for 2N2222A
2N2222A CAD Models
2N2222A Part Data Attributes:
Alternate Parts for 2N2222A
This table gives cross-reference parts and alternative options found for 2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222AUB1 | Rad-Hard 50 V, 0.8 A NPN transistor | STMicroelectronics | 2N2222A vs 2N2222AUB1 |