Datasheets
2N2222A by:

RF Small Signal Bipolar Transistor

Part Details for 2N2222A by Rectron Semiconductor

Overview of 2N2222A by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N2222A

Part # Distributor Description Stock Price Buy
DISTI # 583-2N2222A
Mouser Electronics Bipolar Transistors - BJT TO-18 RoHS: Compliant 0
  • 10,000 $0.3580
$0.3580 Order Now
Quest Components Bipolar Junction Transistor, NPN Type, TO-18 2777
  • 1 $0.5800
  • 231 $0.3480
  • 863 $0.3190
$0.3190 / $0.5800 Buy Now

Part Details for 2N2222A

2N2222A CAD Models

2N2222A Part Data Attributes:

2N2222A Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
2N2222A Rectron Semiconductor RF Small Signal Bipolar Transistor
Part Life Cycle Code Obsolete
Ihs Manufacturer RECTRON LTD
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Rectron
Collector Current-Max (IC) 0.8 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

2N2222A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2222A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2222A by Rectron Semiconductor

  • Please alert me when 2N2222A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N2222A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2222A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N2222A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2222A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2222A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: