Part Details for 2N2222A by Foshan Blue Rocket Electronics Co Ltd
Overview of 2N2222A by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 625mW 100150mA10V 600mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | 36520 |
|
$0.0107 / $0.0210 | Buy Now |