Part Details for 2N2222 by SPC Multicomp
Overview of 2N2222 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2254
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 30 V, 500 Mw, 800 Ma, 100 Rohs Compliant: Yes |Multicomp Pro 2N2222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8230 |
|
$0.2360 / $0.6480 | Buy Now |
DISTI #
9206884
|
element14 Asia-Pacific | TRANSISTOR, NPN, 30V, 800MA, TO-18 RoHS: Compliant Min Qty: 1 Container: Each | 9025 |
|
$0.4240 / $0.5819 | Buy Now |
DISTI #
9206884
|
Farnell | TRANSISTOR, NPN, 30V, 800MA, TO-18 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 6854 |
|
$0.3200 / $1.2799 | Buy Now |
Part Details for 2N2222
2N2222 CAD Models
2N2222 Part Data Attributes:
|
2N2222
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N2222
SPC Multicomp
RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-18, METAL CAN-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | BCY | |
Package Description | METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N2222
This table gives cross-reference parts and alternative options found for 2N2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N2222 vs 2N2222 |
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Thales Group | 2N2222 vs 2N2222 |
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | International Devices Inc | 2N2222 vs 2N2222 |