-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2221
|
Avnet Americas | Bipolar Transistor Small Signal NPN Amplifier/Switch 30V 800mA 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N2221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
2N2221
|
Avnet Americas | Bipolar Transistor Small Signal NPN Amplifier/Switch 30V 800mA 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N2221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
DISTI #
2N2221
|
Avnet Americas | Bipolar Transistor Small Signal NPN Amplifier/Switch 30V 800mA 3-Pin TO-18 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N2221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
RFQ | |
|
Chip1Cloud | THROUGH-HOLE TRANSISTOR-SMALL SI | 3950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N2221
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2221
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 1.6 V |
This table gives cross-reference parts and alternative options found for 2N2221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2221 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2221 vs 2N2221 |
2N2221 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N2221 vs 2N2221 |
2N2221 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | 2N2221 vs 2N2221 |
2N2221 | TRANSISTOR 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN, BIP General Purpose Small Signal | National Semiconductor Corporation | 2N2221 vs 2N2221 |
2N2221 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N2221 vs 2N2221 |
2N2221G4 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2221 vs 2N2221G4 |
2N2221 | 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | Texas Instruments | 2N2221 vs 2N2221 |
2N2221 | Small Signal Bipolar Transistor, 1-Element, Silicon, | Baneasa SA | 2N2221 vs 2N2221 |
2N2221 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN | YAGEO Corporation | 2N2221 vs 2N2221 |
2N2221 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N2221 vs 2N2221 |