Part Details for 2N2219AE4 by Microchip Technology Inc
Overview of 2N2219AE4 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2219AE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2700
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip 2N2219AE4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $9.0100 | Buy Now |
DISTI #
2N2219AE4-ND
|
DigiKey | TRANS NPN 50V 0.8A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0100 | Buy Now |
DISTI #
2N2219AE4
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin TO-39 Bag - Bulk (Alt: 2N2219AE4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 / $9.6900 | Buy Now |
DISTI #
494-2N2219AE4
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$9.0100 | Order Now |
DISTI #
2N2219AE4
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
13 Alternates Available |
|
$9.6900 | Buy Now |
|
Onlinecomponents.com | 13 Factory Stock |
|
$9.5100 / $15.2500 | Buy Now | |
|
Ameya Holding Limited | 6 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.4500 / $10.1900 | Buy Now |
DISTI #
2N2219AE4
|
Avnet Silica | Transistor GP BJT NPN 50V 0.8A 3-Pin TO-39 Bag (Alt: 2N2219AE4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 13 Factory Stock |
|
$9.5100 / $15.2500 | Buy Now |