Part Details for 2N2094A by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N2094A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N2094A
2N2094A CAD Models
2N2094A Part Data Attributes
|
2N2094A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2094A
TT Electronics Power and Hybrid / Semelab Limited
TRANSISTOR,BJT,NPN,60V V(BR)CEO,TO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |