Trigger Devices
2N2024
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN

Overview of 2N2024 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N2024 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2024 by International Rectifier

2N2024
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-94
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
70 mA
DC Gate Trigger Voltage-Max
2 V
JEDEC-95 Code
TO-209AC
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e0
Leakage Current-Max
6.5 mA
Non-Repetitive Pk On-state Cur
1000 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
70000 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
Repetitive Peak Off-state Voltage
50 V
Repetitive Peak Reverse Voltage
50 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 2N2024
    International Rectifier
    Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN
    VS

Alternate Parts for 2N2024

This table gives cross-reference parts and alternative options found for 2N2024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2024 Silicon Controlled Rectifier, 110A I(T)RMS, 50V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN Microsemi Corporation 2N2024 vs 2N2024
Part Number Description Manufacturer Compare
2N2024 Silicon Controlled Rectifier, 70000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-94 Semitronics Corp 2N2024 vs 2N2024
2N2024 Silicon Controlled Rectifier, 110A I(T)RMS, 50V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN Microsemi Corporation 2N2024 vs 2N2024

Related Parts for 2N2024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2024 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2024 by International Rectifier

Select Manufacturer
Which Manufacturer of 2N2024 would you like to use for your alert(s)?
  • Please alert me when 2N2024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2024 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: