2N1916E3
Microsemi Corporation
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 400V V(RRM), 1 Element, TO-209AA, TO-94, 2 PIN

Overview of 2N1916E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N1916E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N1916E3 by Microsemi Corporation

2N1916E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
POST/STUD MOUNT, O-MUPM-H2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
100 mA
JEDEC-95 Code
TO-209AA
JESD-30 Code
O-MUPM-H2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
RMS On-state Current-Max
110 A
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 2N1916E3
    Microsemi Corporation
    Silicon Controlled Rectifier, 110A I(T)RMS, 400V V(RRM), 1 Element, TO-209AA, TO-94, 2 PIN
    VS

Alternate Parts for 2N1916E3

This table gives cross-reference parts and alternative options found for 2N1916E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1916E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1916 2N1916 Intersil Corporation 2N1916E3 vs 2N1916
2N1916 Silicon Controlled Rectifier, 70000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-94, Semitronics Corp 2N1916E3 vs 2N1916
2N1916 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element Powerex Power Semiconductors 2N1916E3 vs 2N1916
2N1916 Silicon Controlled Rectifier, 110A I(T)RMS, 400V V(RRM), 1 Element, TO-209AA, TO-94, 2 PIN Microsemi Corporation 2N1916E3 vs 2N1916
Part Number Description Manufacturer Compare
2N1916 Silicon Controlled Rectifier, 70000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-94, Semitronics Corp 2N1916E3 vs 2N1916
2N1916 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element Powerex Power Semiconductors 2N1916E3 vs 2N1916
2N1916 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN International Rectifier 2N1916E3 vs 2N1916

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N1916E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N1916E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 2N1916E3 would you like to use for your alert(s)?
  • Please alert me when 2N1916E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N1916E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N1916E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N1916E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N1916E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N1916E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: