Part Details for 2N1847A by Powerex Power Semiconductors
Overview of 2N1847A by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1847A
2N1847A CAD Models
2N1847A Part Data Attributes
|
2N1847A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N1847A
Powerex Power Semiconductors
Silicon Controlled Rectifier, 10000mA I(T), 250V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3.7 V | |
Non-Repetitive Pk On-state Cur | 125 A | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |