Part Details for 2N1801E3 by Microsemi Corporation
Overview of 2N1801E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1801E3
2N1801E3 CAD Models
2N1801E3 Part Data Attributes
|
2N1801E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1801E3
Microsemi Corporation
Silicon Controlled Rectifier, 110A I(T)RMS, 720V V(DRM), 720V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
JEDEC-95 Code | TO-208AD | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
RMS On-state Current-Max | 110 A | |
Repetitive Peak Off-state Voltage | 720 V | |
Repetitive Peak Reverse Voltage | 720 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N1801E3
This table gives cross-reference parts and alternative options found for 2N1801E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1801E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1801 | Silicon Controlled Rectifier, 70000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-83, | Semitronics Corp | 2N1801E3 vs 2N1801 |
2N1801PBF | Silicon Controlled Rectifier, 110A I(T)RMS, 700V V(DRM), 700V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | 2N1801E3 vs 2N1801PBF |
2N1801 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | 2N1801E3 vs 2N1801 |
2N1801 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 720V V(DRM), 720V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | 2N1801E3 vs 2N1801 |