Part Details for 2N1801 by New Jersey Semiconductor Products Inc
Overview of 2N1801 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1801
2N1801 CAD Models
2N1801 Part Data Attributes:
|
2N1801
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1801
New Jersey Semiconductor Products Inc
Thyristor SCR 700V 1.6KA 3-Pin TO-83
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 100 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 700 V | |
Trigger Device Type | SCR |