Part Details for 2N1797 by New Jersey Semiconductor Products Inc
Overview of 2N1797 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2N1797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$93.9620 / $111.0460 | Buy Now |
Part Details for 2N1797
2N1797 CAD Models
2N1797 Part Data Attributes
|
2N1797
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1797
New Jersey Semiconductor Products Inc
Thyristor SCR 400V 1.6KA 3-Pin TO-83
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 100 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 400 V | |
Trigger Device Type | SCR |